• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Zamel 18-221-62 Lami LED recessed wall light LED (monochrome) Built-in LED 0.7 W Black

EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

LED recessed light Lami

  • Power= 0.7 W Warm white

Technical specifications

Product type

LED recessed wall light

Operating voltage

230 V

No. of bulbs

1

Built-in LED

Bulb type

LED (monochrome)

Rating per bulb

0.7 W

0.7 W

Colour

Warm white

Type

Square

Recess diameter

60 mm

IP20

Factory colour

Black

Material

Plastic

Weight

109 g

n.rel.

Light bulb included

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2227221 Zamel 18-221-62 Lami LED recessed wall light LED (monochrome) Built-in LED 0.7 W Black

Description

Lami is a high-quality LED decorative and functional lamp. It is used for lighting corridors, stairs and lighting in interior design.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)