• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Zamel DIP-02 Flush-mount dimmer Suitable for light bulbs: Light bulb, Halogen lamp

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Flush-mounted dimmer DIP-02

  • With soft dimming function
  • Brightness value storage

Technical specifications

Product type

Flush-mount dimmer

Operating voltage

230 V

Power rating (min.)

15 W

Suitable for

Transformer (mechanical)

Power rating (max.)

350 W

Suitable for light bulbs

Light bulb

Halogen lamp

Switching capacity (light bulbs)

350 W

Switching capacity (halogen bulbs)

350 W

Dim

(L x W x H) 50 x 50 x 26 mm

Length

50 mm

Width

50 mm

Height

26 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1462956 Zamel DIP-02 Flush-mount dimmer Suitable for light bulbs: Light bulb, Halogen lamp

Description

For the connection sockets mounting. Can be combined with single-pole, illuminated buttons. The last brightness value is stored and when switching on available again.

This text is machine translated.

What kind of Dimmers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)