• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Zebra ZD421t Label printer Thermal transfer 203 x 203 dpi Max. label width: 127 mm USB, LAN, Bluetooth

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 459.00 / piece)
€ 459.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Label printer

Type

ZD421t

Printing technology

Thermal transfer

Functions

Printer

Type

B/W

Print resolution

203 x 203 dpi

Print speed (black/white)

152 mm/s

Features

Network-enabled

Interfaces

USB

Bluetooth

LAN (10/100 Mbps)

Power supply (LOV)

mains-powered

Max. label width

127 mm

Factory colour

Multicolour

Width

202 mm

Height

192 mm

Depth

267 mm

Dim

(W x H x D) 202 x 192 x 267 mm

Weight

2.05 kg

Network

Yes

Suitable for

Label printing

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3028656 Zebra ZD421t Label printer Thermal transfer 203 x 203 dpi Max. label width: 127 mm USB, LAN, Bluetooth

User & Safety Instructions

User & Safety Instructions 3028656 Zebra ZD421t Label printer Thermal transfer 203 x 203 dpi Max. label width: 127 mm USB, LAN, Bluetooth

Description

this an historic product which is not available, thus not updated anymore

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)