• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ziehl TR640IP Bang-bang Temperature controller Pt100 -199.9 up to +800 °C (L x W x H) 58 x 105 x 90 mm

Product type
Temperature controller
Thermostat type
Bang-bang
Max. temperature reading
+800 °C
No. of relay outputs
4
Sensor type
Pt100
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 919.00 / piece)
€ 919.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Temperature relay

  • Including data logger and TCP/ IP Modbus TCP

Technical specifications

Product type

Temperature controller

Type

TR640IP

Thermostat type

Bang-bang

Reading range

-199.9 up to +800 °C

Max. temperature reading

+800 °C

Min. temperature reading

-199.9 °C

No. of relay outputs

4

Outputs

4x changer

Dim

(L x W x H) 58 x 105 x 90 mm

Factory colour

Blue

Height

90 mm

Length

58 mm

Width

105 mm

IP30

Sensor type

Pt100

Manufacturer part #

T224390

Recess depth

55 mm

Mounting type

Recess-mount

Sensor type

Pt 100, Pt 1000, PTC

Weight

250 g

AEC compliance

AEC-Q101

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2202129 Ziehl TR640IP Bang-bang Temperature controller Pt100 -199.9 up to +800 °C (L x W x H) 58 x 105 x 90 mm

User & Safety Instructions

User & Safety Instructions 2202129 Ziehl TR640IP Bang-bang Temperature controller Pt100 -199.9 up to +800 °C (L x W x H) 58 x 105 x 90 mm

Description

Temperature relay Type TR640IP monitors up to 6 sensors at the same time on up to 4 limit values. Thus different sensor types, for example PTC thermistor and Pt 100 can be attached and evaluated. Applications include monitoring motors, generators or transformers. In addition, the device is suitable for use as a 2- or 3-point controller with additional alarms for over/under temperature and as a differential temperature monitor. Numerous preset programs simplify the start-up, e.g. transformer protection with/without monitoring of the core temperature and with/without controlling a fan. If the evaluation "2 OFF x" is activated with several connected sensors, an alarm is only triggered when the limit value in 2 sensors is exceeded. This prevents false alarms from being triggered due to a fault in a sensor. The operation takes place comfortably on the device or with the in-built web-server via Ethernet.

This text is machine translated.

Features

  • 6 inputs for sensors Pt 100, Pt 1000 and PTC, even mixed
  • 4 Alarms / output relay
  • Alarm 2 off X = Alarm only when threshold value is in min. 2 sensors are reached
  • Monitoring of temperature differences
  • Monitoring the rise-time speed of the temperature
  • Recording of temperature history and history
  • Preset program for motor protection, transformer protection and others
  • Network connection Ethernet TCP/IP, querying of values via Modbus TCP
  • Parameterization with browser via TCP/IP or with joystick on the device
  • Coloured LCD-display for clear display of the operating conditions
  • AC/DC 24-270 V AC/DC AC VOLTAGE SUPPLY

More interesting products

(*All information is plus legal VAT)