1/6
Barebone
ZBOX C Series CI649
Intel® Core™ i5
Intel® Core™ i5 i5-1335U
i5-1335U
13th Gen (Raptor Lake)
10 x
1.3 GHz
4.6 GHz
12 MB
0 GB
DDR5 RAM
2
64 GB
Yes
Intel
Iris Xe graphics card
No
0 GB
0 GB
SATA III (600 MB/s)
0 GB
0 GB
w/o hard drive
5.2
WiFi
Keyboard not included
1 x
2 x
1 x
1 x
1 x
4 x
HDMI™
DisplayPort
USB A (USB 3.2 1st gen)
USB A (USB 2.0)
Antenna (75 Ohm)
RJ45
Thunderbolt 4
Microphone (3.5 mm jack)
Headphone jack (3.5 mm)
Wi-Fi 6 (IEEE 802.11ax)
Show moreBlack
235 mm
68 mm
129 mm
2.06
65 W
w/o OS
Yes
yes
User & Safety Instructions 3018321 Zotac Barebone ZBOX CI649 Intel® Core™ i5 i5-1335U ZBOX-CI649NANO-BE
The necessary accessories are required to use the article as described.