Barebone
ZBOX-QCM7T3000
4096 x 2160 Pixel
UHD
Intel® Core™ i7
Intel® Core™ i7 i7-10750H
i7-10750H
10th Gen (Amber Lake Y)
6 x
2.6 GHz
5 GHz
6
2.6 GHz
5 GHz
2933 MHz
2
64 GB
Yes
Intel
Nvidia
Yes
0 GB
0 GB
5.0
WiFi
Keyboard not included
2 x
2 x
2 x
4 x
HDMI™
Wi-Fi
Gigabit LAN (1 Gbps)
USB A (USB 3.2 1st gen)
DisplayPort
SD
SDHC
SDXC
Black
210 mm
62.2 mm
203 mm
w/o OS
62.2 mm
2 x
Yes
2933 MHz
yes
User & Safety Instructions 2840779 Zotac Barebone ZBOX-QCM7T3000 Intel® Core™ i7 i7-10750H FreeDOS ZBOX-QCM7T3000-BE
The necessary accessories are required to use the article as described.