• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Zotac Barebone ZBOX QRP7N3500 Intel® Core™ i7 i7-13700HX ZBOX-QRP7N3500-BE

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Zotac ZBOX QRP7N3500 Barebone

  • Intel® Core™ i7 i7-13700HX 13th Gen (Raptor Lake) 16 core(s) / max. 5.0 GHz
  • RAM: 0 GB DDR5 RAM 4800 MHz
  • Nvidia RTX 3500 12 GB GDDR6
  • w/o OS

Technical specifications

Product type

Barebone

Model

ZBOX QRP7N3500

CPU series

Intel® Core™ i7

CPU

Intel® Core™ i7 i7-13700HX

Processor/type

i7-13700HX

Processor generation

13th Gen (Raptor Lake)

Processor cores (No.)

16 x

CPU speed

2.1 GHz

CPU turbo clock speed (max.)

5.0 GHz

0 GB

RAM type

DDR5 RAM

Memory clock speed

4800 MHz

No. of memory slots

2

RAM / Max. upgrade

64 GB

Onboard graphics card

No

Dedicated graphics card (GPU manufacturer)

Nvidia

Dedicated graphics card

Yes

Dedicated graphics card (memory type)

GDDR6

Dedicated graphics card (memory)

12 GB

Onboard graphics card (version)

RTX 3500

SSD size (total)

0 GB

SSD

0 GB

SSD 2 port

M.2 PCIe NVMe

HDD capacity (total)

0 GB

Hard drive

0 GB

Drive

w/o hard drive

Bluetooth

5.2

Mobile internet

WiFi

Keyboard layout

Keyboard not included

No. of DisplayPort

2 x

No. of Gigabit LANs

1 x

No. of HDMI ports

1 x

No. of Thunderbolt IFs

1 x

No of. USB type A 3.1 /3.2 2nd gen

5 x

Interfaces

HDMI™

DisplayPort

Microphone (3.5 mm jack)

Headphone jack (3.5 mm)

USB A (USB 3.2 2nd gen)

RJ45

Thunderbolt 4

Card reader

Wi-Fi 6 (IEEE 802.11ax)

Bluetooth

Supported memory cards

SD

SDHC

SDXC

Factory colour

Black

Width

210 mm

Height

62.2 mm

Depth

203 mm

Weight

3.093

PSU power

330 W

Features

w/o HDD

w/o RAM

Memory card reader

Operating system (Version)

w/o OS

Wireless charging

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3048247 Zotac Barebone ZBOX QRP7N3500 Intel® Core™ i7 i7-13700HX ZBOX-QRP7N3500-BE

User & Safety Instructions

User & Safety Instructions 3048247 Zotac Barebone ZBOX QRP7N3500 Intel® Core™ i7 i7-13700HX ZBOX-QRP7N3500-BE

Description

The new Zotac ZBOX mini-PC of the Q series accelerates creative and professional workflows. Equipped with an Nvidia RTX 3500 GPU which is based on the powerful Ada Lovelace architecture and a Intel core i7 CPU of 13. Generation, this small but fine workstation combines powerful technologies in an ultra-compact form factor and offers unsurpassed performance and energy efficiency for industrial and professional scenarios.

This text is machine translated.

Features

  • Intel® Core™ i7 laptop processor
  • Nvidia RTX 3500 12GB GDDR6
  • 4. Generation Tensor cores & CUDA cores for faster AI- and calculation power
  • UHS-II SDHC/SDXC CARD READER
  • Up to 64GB DDR5 RAM support
  • Up to 4 displays supported with 2x HDMI and 2x DisplayPort
  • Fast data transfer with Thunderbolt 4 and USB 3.1
  • Dual killer 2.5Gbit LAN, Killer Wi-Fi 6
  • Windows 11 ready

Scope of delivery

  • 2 x WiFi antennas
  • AC adapter
  • Power cable (bundled cable type depending on region
  • User manual for quick installation
  • USB drive with O/S driver

Hints

HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.