Highlights & Details
Knipex 00 21 05 LE Tool Case (Empty) Dimensions: (W x H x D) 465 x 200 x 410 mm
- Heavy duty ABS material, black
- Circumferential aluminium frame with D-shape rings for the shoulder strap (included)
- 3-digit lock and two flip-locks for fixation of the cover
Technical specifications
- Dim
(L x W x H) 463 x 465 x 200 mm
- Product type
Tool box (empty)
- Car phone holder features
Combination lock
- Range of uses
Universal
- Volume
40.898 l
- Material
Acrylonitrile butadiene styrene
- Factory colour
Black
- Inside width
440 mm
- Inside height
180 mm
- Internal depth
350 mm
- Length
463 mm
- Height
200 mm
- Width
465 mm
- Depth
410 mm
- Weight
5680 g
- Keyboard layout
English, QWERTY
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 822005 Knipex 00 21 05 LE Tool Case (Empty) Dimensions: (W x H x D) 465 x 200 x 410 mm
User & Safety Instructions
User & Safety Instructions 822005 Knipex 00 21 05 LE Tool Case (Empty) Dimensions: (W x H x D) 465 x 200 x 410 mm
Description
Dimensions, exterior (W x H x D): 465 x 200 x 410 mm dimensions, interior (W x H x D): 440 x 180 x 350 mm
Features
- Metal hinges
- Max. Load 15 kg Base tray, height 55 mm, further divisible by inserts and cover plate with 12 large tool bags and a flat-tray that can be fixed by push button Detachable tool panel in the lid with 09 tool bags and an elastic strap on the lid side and 10 narrow and one large tool bag on the bottom side
- Lid holder with hinge mechanism Robust and ergonomic carry handle 3-digit combination lock and 2 flip locks for fixing the lid Sturdy design made of ABS material, black
- Document compartment in lid.
Frequently Bought Together
(*All information is plus legal VAT)€ 176.96€ 173.96*
What kind of Tool Cases are you looking for?
- Aluminum tool case
- Einhell E-Case
- Electrician's toolbox
- Gedore tool case
- Knipex toolbox
- KS toolbox
- Makita toolbox
- Mannesmann toolbox
- Parat Tool Bags
- Parat toolbox
- Stahlwille tool case
- Stanley tool case
- Stanley toolbox
- Tool backpack
- Tool bag (empty)
- Tool bag (leather)
- Tool Bags
- Tool case (empty, rollers)
- Tool trolley
- Toolbox (empty)
- Toolbox incl. tools
- Wheelie toolbox
- Wiha toolbox
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.