
Number
Total (€ 42.99 / piece)
€ 42.99
incl. VAT
14-day return policy included
Highlights & Details
2 USB PROTECTIVE CONTACT SOCKET PURE WHITE SHINING
- Installation depth only 32 mm
- Test mark KEMA/KEUR/VDE
- 2x USB connection 5 V/ 2.4 A.
Technical specifications
- Product type
Flush-mount socket
- Light bulb features
VDE
incl. USB
Child safety
- Outlets
1
- Nominal voltage
230 V
- Nominal current
16 A
- Mounting type
Flush mount
- Mounting depth
32 mm
- Flange dimensions
50 x 50 mm
- Factory colour
Pure white
Glossy finish
IP20
- Dim
(W x H) 72 mm x 72 mm
- Width
72 mm
- Height
72 mm
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1692217 2USB 2U-449276 Flush-mount socket VDE, incl. USB, Child safety IP20 Pure white, Glossy finish
User & Safety Instructions
User & Safety Instructions 1692217 2USB 2U-449276 Flush-mount socket VDE, incl. USB, Child safety IP20 Pure white, Glossy finish
Information
Information 1692217 2USB 2U-449276 Flush-mount socket VDE, incl. USB, Child safety IP20 Pure white, Glossy finish
Description
With the socket batteries can mobile devices such as Smartphones, MP3 players, tablets, etc. can be charged. Using the two USB ports, up to 2 devices can be charged at the same time. The total current output is 2400 mA at 5 V/DC. Mass exactly 55 x 55 mm. Exactly the size of most of the switch programs of well-known European manufacturers such as Gira, young, Berker, Merten and others.
2 USB ChargeMAX
Slow charge explained
Why some chargers charge your smartphone or tablet faster then other chargers? The problem is not only the total capacity of the charger: it is the compatibility. In order to circumvent the original USB charging specification, manufacturers of proprietary charging protocols were introduced. Standard Chargers with only one charging protocol.
Download faster. Save time!
The 2 USB ChargeMAX technology detects the charging protocol your device and can be adapted to this, thus achieving at the highest speed. Whether you are using an Apple ® or Android ® device, with 2 USB ChargeMAX download faster and save time!
This text is machine translated.
2 USB ChargeMAX
Slow charge explained
Why some chargers charge your smartphone or tablet faster then other chargers? The problem is not only the total capacity of the charger: it is the compatibility. In order to circumvent the original USB charging specification, manufacturers of proprietary charging protocols were introduced. Standard Chargers with only one charging protocol.
Download faster. Save time!
The 2 USB ChargeMAX technology detects the charging protocol your device and can be adapted to this, thus achieving at the highest speed. Whether you are using an Apple ® or Android ® device, with 2 USB ChargeMAX download faster and save time!
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 46.78*
What kind of Sockets & Switches (Misc.) are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































