• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M Peltor X4P3E Protective ear caps 32 dB 1 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

119 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

3M PELTOR Hearing protector capsule X4 with helmet mount

  • Damps noise level by up to 33 dBThe wide, flat head bracket is electrically insulated and makes the hearing protection electrically resistant or "dielectric".Easy-to-recognize protection level thanks to color codingThe innovative sealing ring and the new insulating cushion technology offer excellent protection against low frequencies in an optimized designWide, soft insulation cushions for long wearing comfortDouble head clip design for heat dissipation and internal stainless steel design that ensures constant pressure and a comfortable fit over a period of 8 hoursThe design optimizes weight distribution and balance to ensure outstanding wearing comfort

Our service for you

Technical specifications

Product type

Protective ear caps

SNR

32 dB

Weight

236

Factory colour

Black

Light green

EN standard

EN 352-3:2002

Features

incl. helmet mount

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 424733 3M Peltor X4P3E Protective ear caps 32 dB 1 pc(s)

Description

Use the 3M™ PELTOR™ X4 Encapsulate Protection for powerful hearing protection against moderate to high noise levels. The 3M Peltor X4 ear muffs are light green color coded to make it easy to choose the right levels of protection in the X Series. Our Encapsulate Protection combines 3M's well-known experience in hearing protection products with advanced technology and includes a specially developed spacer and a new damping cushion technology that improves noise insulation without excessive volume and weight. This means that the X4 is light and streamlined more than other ear defenders with high damping and at the same time reduces noise to 33 dB.The electrically insulated design with double head bracket reduces heat build-up on the head, and the plastic coated stainless steel wire makes the headband the most robust 3M has to offer. It is both strong and comfortable, since the wide flat head bracket has a soft plastic coating which exerts a stable pressure on the head. No exposed metal means that the product is "dielectric" and provides electrical resistance for applications with a risk of sparks or charges.Carefully shaped valves ensure that the ear caps protection can be adjusted easily on the head. Wide, soft foam insulation cushions make employees feel comfortable, while the narrow capsules provide improved compatibility with other safety equipment.The pads and foam inserts are available in the form of hygiene kits that can be easily replaced if damaged or worn. This ensures a longer product life. Also available with helmet fixing or neck strap.

This text is machine translated.

Features

  • Excellent Protection
  • Extremely slim and light
  • Excellent compatibility with other persohnlicher protective equipment of 3M.

Hints

The mapped safety helmet is not included in the delivery. A suitable protective helmet findne in the accessories.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 61.98*

What kind of Protective Ear Caps are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)