Caution! Not suitable for children under 3 years of age. Choking hazard!
Type
Bugatti meteor
Height
260 mm
Length
70 mm
Width
380 mm
Weight
0.98
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2626451 42151 LEGO® TECHNIC Bugatti meteor
Description
The LEGO Technic Car Kit “Bugatti-Bolide” (42151) inspires children from the age of 9 to build their own LEGO car. With this challenging construction project, your child can reproduce the original details like the working W16 motor, the movable steering and the foldable shear doors. With the black and yellow paint finish and the authentic graphics for sticking, the car toy steals all the show. After your child has built the model kit and thoroughly explored, it can exhibit the spectacular collector's item. LEGO Technic construction toys and car sets represent the movement and the mechanics of the sports cars or the cars realistically and in a comprehensible way, in order to introduce the LEGO builder to the world of technology. Let the LEGO Builder APP take you and your child on an intuitive building adventure, while you discover this cool LEGO car set. The APP allows your child to zoom in and rotate 3D views of the LEGO sports car, save sets and track their progress. The LEGO Technic model kit is a perfect gift for all fans of model cars and technology and for children aged 9 and over. This LEGO Technic kit is 8 cm high, 31 cm long and 13 cm wide. Contains 905 parts
This text is machine translated.
Features
Motorsports fans and car enthusiasts can explore the breathtaking design of the Bugatti car kit with this LEGO car setWith realistic movements and authentic functions of the LEGO sports car, based on the original car model, this cool toy has a functioning W16 motor, steering and shear doorsThe yellow-black paint finish and graphic elements for sticking, which give the speedster the last finishing touches, ensure that this car toy steals the show for allAfter your child has built and explored the LEGO sports car, they can exhibit the spectacular car toy collector's pieceThis LEGO Technic Bugatti Universum of the Model Car Kit is intended to help the accessible way to dive into the LEGO and is a great present for children aged 9 and over
Hints
Caution! Not suitable for children under 3 years of age. Choking hazard!
The LEGO Technic Car Kit “Bugatti-Bolide” (42151) inspires children from the age of 9 to build their own LEGO car. With this challenging construction project, your child can reproduce the original details like the working W16 motor, the movable steering and the foldable shear doors. With the black and yellow paint finish and the authentic graphics for sticking, the car toy steals all the show. After your child has built the model kit and thoroughly explored, it can exhibit the spectacular collector's item. LEGO Technic construction toys and car sets represent the movement and the mechanics of the sports cars or the cars realistically and in a comprehensible way, in order to introduce the LEGO builder to the world of technology. Let the LEGO Builder APP take you and your child on an intuitive building adventure, while you discover this cool LEGO car set. The APP allows your child to zoom in and rotate 3D views of the LEGO sports car, save sets and track their progress. The LEGO Technic model kit is a perfect gift for all fans of model cars and technology and for children aged 9 and over. This LEGO Technic kit is 8 cm high, 31 cm long and 13 cm wide. Contains 905 parts
This text is machine translated.
Features
Motorsports fans and car enthusiasts can explore the breathtaking design of the Bugatti car kit with this LEGO car setWith realistic movements and authentic functions of the LEGO sports car, based on the original car model, this cool toy has a functioning W16 motor, steering and shear doorsThe yellow-black paint finish and graphic elements for sticking, which give the speedster the last finishing touches, ensure that this car toy steals the show for allAfter your child has built and explored the LEGO sports car, they can exhibit the spectacular car toy collector's pieceThis LEGO Technic Bugatti Universum of the Model Car Kit is intended to help the accessible way to dive into the LEGO and is a great present for children aged 9 and over
Hints
Caution! Not suitable for children under 3 years of age. Choking hazard!