• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

4Smarts USB charger 20 W USB-C® Power Delivery White Indoors, Mains socket USB Power Delivery (USB-PD)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

86 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

4Smarts USB charger

  • 4smart quick charger set 20W USB-C to USB-C.
  • Extra fast charging
  • Safe charging thanks to anti-kink device
  • Intelligent charging
  • As soon as your device is charged, the charging process stops
  • Supports Power delivery
  • Also suitable as data synchronization cable

Technical specifications

Product type

USB charger

20 W

Inputs

Europlug

No. of outputs

1 x

Outputs

USB-C®

Type

465585

Suitable for

Universal

PSU features

USB Power Delivery (USB-PD)

Weight

0.117

Cable length

1.5 m

Factory colour

White

Used at

Indoors

Mains socket

Charging method

Power Delivery

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3771481 4Smarts USB charger 20 W USB-C® Power Delivery White Indoors, Mains socket USB Power Delivery (USB-PD)

Description

Improve your charging performance – with this set consisting of PD charger and matching cable you can charge your iPhone or iPad at maximum speed.
Benefit from the combined performance of this 4smart set.
Increase the life and reduce the charging time for your mobile devices.

This text is machine translated.

Scope of delivery

  • Fast 4smart power charging device VoltPlug PD 20W
  • USB-C zu USB-C Data cable.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)