• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Absima 1:16, 1:18

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4 pc(s))
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Set(s) available
14-day return policy included

Highlights & Details

Absima model Aluminium oil pressure shock absorber set 53mm for scale 1:16 & 1:18 (4 pieces)

  • Aluminium housing; Knurled screw for adjustment continuously

Technical specifications

Scale

1:16

1:18

Content

4 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3760354 Absima 1:16, 1:18

Description

Universal shock absorber set suitable for different vehicle types

This text is machine translated.

Features

  • Scale: 1:16 & 1:18;Length complete: Approx. 60mm;Distance installation holes (installation length): Ca. 53mm;Ø damper housing: 10mm;Ø mounting holes: 2mm;weight/pc: 6g;Housing color: Red;spring color:black;Material: Aluminum;Recommended/Suitable for off-roader and mini-crawler (Attention: Insert, length and diameter!)

Scope of delivery

  • 4 shock absorbers

Hints

The shock absorbers are not filled!

More interesting products

(*All information is plus legal VAT)