• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Absima Desert Runner Devotee Red Brushed 1:20 RC model car Electric Truggy 4WD RtR 2,4 GHz

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

6 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Product type

RC model car

Motor type

Brushed

Model craft type

Truggy

Scale

1:20

Drive

4WD

Dim

(L x W x H) 240 x 150 x 110 mm

Model version

RtR

Speed (max.)

32 km/h

Weight

530 g

Age category

14 years and over

Battery life

12 min

Frequency

2,4 GHz

Factory colour

Red

Engine type

Electric

Width

150 mm

Height

110 mm

Length

240 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3404471 Absima Desert Runner Devotee Red Brushed 1:20 RC model car Electric Truggy 4WD RtR 2,4 GHz

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 81.98*

What kind of RC Electric Off-road Model Cars are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)