• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Absima Mini AMT Magic Purple Brushless 1:16 RC model car Electric Monster truck 4WD RtR 2,4 GHz

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 204.99 / piece)
€ 204.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

RC model car

Motor type

Brushless

Model craft type

Monster truck

Scale

1:16

Drive

4WD

Dim

(L x W x H) 320 x 229 x 140 mm

Model version

RtR

Speed (max.)

70 km/h

Weight

1200 g

Age category

14 years and over

Ground clearance

50 mm

Battery life

20 min

Frequency

2,4 GHz

Factory colour

Purple

Engine type

Electric

Width

229 mm

Height

140 mm

Length

320 mm

Tyre Ø

87 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3404477 Absima Mini AMT Magic Purple Brushless 1:16 RC model car Electric Monster truck 4WD RtR 2,4 GHz

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 232.98*

What kind of RC Electric Off-road Model Cars are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)