• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Absima Mini AT Green, Grey Brushed 1:16 RC model car Electric Truggy 4WD RtR 2,4 GHz

1/13
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

32 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Absima electric model car high-speed truck / Truggy "MINI AT" green/gray complete set incl. drive battery and USB charger

  • Splash-proof
  • Including battery and USB charging cable
  • Including LED-headlights
  • Original spare parts available

Technical specifications

Product type

RC model car

Motor type

Brushed

Model craft type

Truggy

Scale

1:16

Drive

4WD

Dim

(L x W x H) 270 x 215 x 125 mm

Model version

RtR

Weight

710 g

Age category

14 years and over

Ground clearance

45 mm

Battery life

20 min

Frequency

2,4 GHz

Factory colour

Green

Grey

Engine type

Electric

Width

215 mm

Height

125 mm

Length

270 mm

Wheelbase

175 mm

Tyre width

40 mm

Tyre Ø

80 mm

Track width

175 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3404468 Absima Mini AT Green, Grey Brushed 1:16 RC model car Electric Truggy 4WD RtR 2,4 GHz

Description

Discover your model construction soul with the first step performance by Absima. The "Mini AT" Monster Truggy is fast over 36 KM/h and has plenty of Power! You are naturally supported by real model construction technology. Along with a secure 2.4-GHz remote control a 40A-drive controller unleashes the power on your command and lets you party! Small, slim and fast - take your first step in the world of modeling.

This text is machine translated.

Features

  • 4WD all-wheel drive
  • Fully fitted with ball bearings
  • 2 differentials
  • High-current plug (T-plug)
  • High-power motor and 40A speed controller
  • CVD drive shafts (front)
  • Radio range approx. 60m
  • Travel time with full battery: +/- 20 minutes
  • Aluminium cardan drive
  • Adjustable speed at the transmitter
  • Overheating protection
  • Inclusive of LED front lighting
  • Including 2.4-GHz remote control system
  • Body with sticker sheet for self design
  • Wheelie bar (included in the delivery)
  • Tyres:Monster Rubber / 5 double spoke wheels
  • Front/rear shock absorber installation length 70 mm

Scope of delivery

  • Mini AT Truggy
  • 2.4 GHz remote control
  • 7.4V Li-ion battery 1500mAh
  • USB charging cable
  • Wheelie bar
  • User manual

Hints

To start, you need: 3 AA batteries for the remote control
For even longer driving pleasure Spare battery Absima Article No. ABZ86101-47

What kind of RC Electric Off-road Model Cars are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)