• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABUS ABUS PREFIRA Basic Smoke detector incl. 10-year battery (Ø x H) 110 mm x 36 mm

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ABUS Smoke detector ABUS PREFIRA Basic SA1100 incl. 10-year battery

  • Double false alarm reduction
  • Fixed 10-year battery
  • Q-Label certified

Technical specifications

  • Coverage area: 60 m²
Product type

Smoke detector

Detector features

incl. 10-year battery

SPL

85

Dim

(Ø x H) 110 mm x 36 mm

Content

1 pc(s)

Weight

0.2 kg

Width

110 mm

Height

36 mm

Depth

110 mm

(Ø)

110 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3730877 ABUS ABUS PREFIRA Basic Smoke detector incl. 10-year battery (Ø x H) 110 mm x 36 mm

User & Safety Instructions

User & Safety Instructions 3730877 ABUS ABUS PREFIRA Basic Smoke detector incl. 10-year battery (Ø x H) 110 mm x 36 mm

Description

The PREFIRA 10 smoke detector offers long-lasting fire protection for homes and in the mobile home while traveling. Thanks to fixed 10-year battery, no battery change is needed - for reliable safety day and night. The detector detects visible smoke particles and warns with a loud and optical status LED in case of an emergency. An insect screen and automatic pollution compensation with smoke chamber recalibration ensure fewer false alarms. The large test button allows functional testing and mute switching - can be easily accessed with a rod or broomstick. Q-Label and EN 14604 certified.

This text is machine translated.

Features

  • Smoke detector function with 85 dB alarm
  • Audible and visual alarm (status LED)
  • Firmly installed CR123A battery (up to 10 years)
  • Q-Label certified
  • Insect screen around the smoke chamber
  • Pollution compensation with recalibration
  • Large-area test button (can also be reached with a broomstick/rod)
  • Mute function via test key (alarm after 10 min. reactive)
  • Automatic self-test every 8 seconds - does not replace regular manual test
  • Translucent LED for discreet optics
  • Simple screw mounting including screws & rawlplugs
  • Certified according to EN 14604:2005/AC:2008 (KRIWAN test center)

Scope of delivery

  • - 2 x screws
  • 2 x dowels
  • User manual

More interesting products

(*All information is plus legal VAT)