• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABUS ABUS PREVARO Basic Smoke detector incl. 10-year battery (Ø x H) 110 mm x 37 mm

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

51 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ABUS Smoke detector ABUS PREVARO Basic HA1100 incl. 10-year battery

  • Ideal for kitchen, bathroom & garage - reacts to heat instead of smoke
  • 10-year battery is firmly installed - no battery change required
  • Certified according to BS 5446-2 & Kitemark (BSI) for tested quality

Technical specifications

  • Coverage area: 60 m²
Product type

Smoke detector

Detector features

incl. 10-year battery

SPL

85

Dim

(Ø x H) 110 mm x 37 mm

Content

1 pc(s)

Weight

0.18 kg

Width

110 mm

Height

37 mm

Depth

110 mm

(Ø)

110 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3730875 ABUS ABUS PREVARO Basic Smoke detector incl. 10-year battery (Ø x H) 110 mm x 37 mm

User & Safety Instructions

User & Safety Instructions 3730875 ABUS ABUS PREVARO Basic Smoke detector incl. 10-year battery (Ø x H) 110 mm x 37 mm

Description

The PREVARO 10 heat detector is a perfect addition to the smoke detector – anywhere where steam, dust and exhaust fumes can lead classic smoke detectors to false alarms. It reacts to heat instead of smoke and is thus suitable for Ideal in the kitchen, bathroom, laundry room, garage, basement or the cooking area in camping. Warns you on imminent danger with 85 dB, and in addition by blinking signal. The status LED is integrated discreetly in the housing and remains comfortably inconspicuous. The fixed 10-year battery eliminates the need to change batteries. The detector also scores high with easily accessible test button for regular testing and automatic self-test. Certified according to BS 5446-2 and Kitemark by the British Standards Institution.

This text is machine translated.

Features

  • Heat warning function: The detector responds to a critical heat limit (54-65°C) – Ideal for kitchens, garages and other space subject to steam or smoke
  • Firmly installed CR123A battery (up to 10 years)
  • Audible and visual alarm (status LED)
  • Translucent LED for discreet optics;mute via test button (alarm after 10 minutes. reactive)
  • Large-area test button (can also be reached with a broomstick/rod)
  • Automatic self-test every 8 seconds - does not replace regular manual test
  • Simple screw mounting: The detector mounting plate is fixed to the ceiling using screws and wall plugs (supplied)
  • Tested and certified according to BS 5446-2: The detector meets the requirements of the British standard for heat detectors - certified by the British Standards Institution (BSI)
  • Kitemark-certified: Tested and regularly monitored

Scope of delivery

  • - 2 x screws
  • 2 x dowels
  • User manual

More interesting products

(*All information is plus legal VAT)