• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABUS ABWO10000W Window actuator Structure

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 329.00 / piece)
€ 329.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

WINTECTO™ One is a smart white window door motor

  • Engine opening of window doors, terrace doors, balcony doors suitable for inward opening windows and window doors with 7 mm square pin
  • Easy to use with the free ABUS One APP on your smartphone or smart watch, or with optional accessories by entering a code, finger scan or by pressing a button
  • Send access permissions and limit time or share permanent access
  • The mechanical operation of the window handle (tilt, open, close) is also retained with WINTECTO™ One
  • High security with ABUS SmartX™ technology, AES 128-bit encryption and ABUS key card for authentication of the administrator;Easy and wireless mounting, fast and easy start-up with the APP
  • Power supply by changeable batteries (6 x AA batteries are included)
  • Early warning in case of burglary attempts thanks to 3D alarm sensors - adjustable alarm volume up to 110 dBA
  • Easy activation and deactivation of the alarm by manual actuation of the pressure cylinder
  • 100 Nm rotational and tear-off resistance – suitable for anti-burglary elements according to DIN EN 1627

Technical specifications

  • AES-128-bit encryption
  • Minimum operating temperature 0 °C.
  • Maximum operating temperature 40 °C.
  • Offers 100 Nm worth of rotating and tear-off resistance
Product type

Window actuator

Mounting type

Structure

Connections

Bluetooth® wireless standard

Triggered by

Mobile phone

VdS No.

DIN EN 1627

Weight

1.44 kg

Dim

(W x H x D) 62 x 92 x 300 mm

Factory colour

Multicolour

Width

62 mm

Height

92 mm

Depth

300 mm

Cable colour

Multicolour

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3532279 ABUS ABWO10000W Window actuator Structure

Datasheet 3532279 ABUS ABWO10000W Window actuator Structure

User & Safety Instructions

User & Safety Instructions 3532279 ABUS ABWO10000W Window actuator Structure

Description


MORE THAN A PATIO DOOR

Turn your patio door into a full access. Shortly with the dog in the garden and again back or with full hands after shopping on the terrace in the house – this becomes a child's play with the smart window drive WINTECTO One. And with the proven ABUS SmartX™ technology, you're always on the safe side. WINTECTO One can be easily installed on the inside of the door - quickly, without drilling or cable pulling. Thanks to its reliable 3D alarm sensor system, this smart window door motor provides additional security with convenient operation and alerts when the break-in is attempted. Operation is child's play: Open and close your patio door with the handy ABUS One APP on your smartphone or smartwatch, or with your optionally available components. You have an overview of who uses your patio door as the back entrance. To do this, you manage individual access permissions for family and friends – either permanently or temporarily. Use the BRIDGE One available separately to control your WINTECTO One from a distance and integrate it into your Smart home with the advantages of voice-controlled wizards, scenarios and routines. With WINTECTO One installed, you can continue to manually open and lock your door — mechanical operation remains intact. Smart and safe - WINTECTO One.

This text is machine translated.

Scope of delivery

  • 1x WINTECTO One white
  • 1x key card
  • 1x installation material
  • 6x AA battery
  • 1x user manual

More interesting products

(*All information is plus legal VAT)