• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABUS IP Minitube TVIP64511 LAN IP CCTV camera 2688 x 1520 p

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 214.99 / piece)
€ 214.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LAN IP-Bullet camera;2688 x 1520 p;ABUSIP Minitube;TVIP64511Outdoors, Indoors

  • 4 MP PoE surveillance camera for indoor and outdoor usePower over Ethernet (PoE)Ready to use in a few minutes

Technical specifications

  • Number of users: 328 MP resolutionPrivate zones: 4
Product type

CCTV camera

CCTV features

Saves footage on SD card

IR LEDs

Identity recognition

Vehicle recognition

PoE IEEE 802.3af

Camera type

Bullet camera

Resolution (max.)

2688 x 1520 p

Sensor size

8.5 mm (1/3")

Sensor type

CMOS

Manufacturer-specific

Focal length

2,8 mm

Max. viewing angle hor.

107°

Vertical viewing angle

57°

App compatibility

Yes

Transfer type

LAN

Light sensitivity (+ IR)

0 lx

Light sensitivity (- IR)

0.005 lx

IR range (max.)

40 m

Used at

Outdoors

Indoors

Type

microSD card (up to 256 GB)

Width

70 mm

Height

69 mm

Depth

170 mm

Dim

(W x H x D) 70 x 69 x 170 mm

Weight

500 g

Enclosure material

Metal

Factory colour

White

IK10

IP67

Signal standard

IP

Cable length

0 cm

Keyboard layout

German, QWERTZ

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2749490 ABUS IP Minitube TVIP64511 LAN IP CCTV camera 2688 x 1520 p

User & Safety Instructions

User & Safety Instructions 2749490 ABUS IP Minitube TVIP64511 LAN IP CCTV camera 2688 x 1520 p

Description

Powerful mini-tube camera Connect to save time. Monitor discreetly, reliably and cleverly. Save energy saving. Cost-saving PoE technology For corporate premises, commercial, office or home, the 4MPx IP PoE mini tube camera is ideal for both indoor and outdoor use. The design is suitable for Ideal for the decent surveillance from the wall. The voltage supply can, for example B. Go out from router or recorder, take place via network cable (Power over Ethernet, PoE) - especially useful in hard to reach installation locations, thus saving installation costs. Efficient start-up and clever video surveillanceThe surveillance camera differentiates fully automatically between person and vehicle – it saves and reports only that WAS users are interested. This provides, together with the strong data compression, for a very efficient storage use (recorder, NAS or microSD card). Even the start-up is kept slim: The user interface of the camera is quickly accessed via PC/browser or recorder/monitor as well as ABUS IP-installer, so that the first live picture can be seen in a few minutes. Individual settings are also made quick (for B. Schedules, privacy zones, etc.).Strong WDR function & IR-LEDs for always sharp imagesThe IP-camera masters even the strongly fluctuating light conditions, e.g. B. With plenty of backlight in entrance areas or generally outdoors (WDR 120 dB). It also has infrared LEDs for good visibility in darkness/night. Mobile app accessThe ABUS-link station app sends a push message to the user if the alarm is triggered. The Pro version of the APP offers unlimited mobile access. Free with the Lite version: Up to 60 minutes/month of data stream (live view/playback).

This text is machine translated.

Features

  • PoE indoor and outdoor surveillance camera, Ideal wall-mounted; small, powerful, versatile security camera with professional features; stores on microSD, Recorder/NVR or NASVia Power over Ethernet (PoE) extremely reliable video data to router/switch/recorder with only one cable and provide power at the same time to the camera; voltage supply alternatively via 12-V-DC-plug power supplySlim start-up in few minutes via PC/browser or recorder/monitor and free ABUS IP-installer (searches in the home or Company network according to IP address of the camera)Fully automatic object detection of person and vehicle, ignores interference such as branches or light, invid. Configuration via established user interface with schedules, private zones etc.True WDR function (120 dB) for backlight situations, IR LEDs for night vision up to 30 meters (depending on where you use it), Wind & weather suitable (protection class IP67, IK10), QHD resolution (4 megapixels) and 103° field of viewCompact dimensions/size (design mini-tube, length 17 cm) ideal for the decent 24/7-video surveillance in company or at home; through motion detection less storage space requirement and quick finding of the desired sceneRecordings via microSD memory card (accessory), network video recorder (NVR) or NAS (Network Attached Storage); H.265 Plus video compression for longer recording for highly efficient use of storage spaceSimple mobile access to live streaming and storage via smartphone/tablet via ABUS link station app incl. Push message for motion alarm (without setting up on the router); info/pictures optionally also via e-mail/FTPCompatible with Secvest and wAppLoxxAlerts: Push-to-app, e-mail, FTP, microSD recordingEncryption: HTTPS, TLS 1.1/1.2.

Scope of delivery

  • IP mini tube 4 MPx (2.8 mm)
  • Power supply unit
  • Quick guide
  • Safety instructions.

Hints

Memory card not included

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)