• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABUS PPIC46520W PPIC46520W Wireless, Wi-Fi IP CCTV camera

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 265.00 / piece)
€ 265.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Wireless, Wi-Fi IP-ABUSPPIC46520W;PPIC46520WOutdoors

  • All-in-one: WLAN surveillance camera, LED outdoor lamp & intercom incl. mobile phone APP
  • Free access to camera live stream, memory and all functions (no subscription)
  • Ready to use immediately (integrated microSD-memory card) & super easy start-up
  • Fully automatic detection and differentiation of objects (people, animals, vehicles)

Technical specifications

Product type

CCTV camera

Focal length

4 mm

Max. viewing angle hor.

120°

App compatibility

Yes

Transfer type

Wireless

Wi-Fi

Used at

Outdoors

Type

microSD card (up to 128 GB)

Width

75 mm

Height

180 mm

Depth

155 mm

Dim

(W x H x D) 75 x 180 x 155 mm

Weight

1.185 kg

Enclosure material

Aluminium/PVC

Factory colour

White

IP66

Signal standard

IP

Cable length

0 cm

Keyboard layout

German, QWERTZ

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3760008 ABUS PPIC46520W PPIC46520W Wireless, Wi-Fi IP CCTV camera

User & Safety Instructions

User & Safety Instructions 3760008 ABUS PPIC46520W PPIC46520W Wireless, Wi-Fi IP CCTV camera

User & Safety Instructions 3760008 ABUS PPIC46520W PPIC46520W Wireless, Wi-Fi IP CCTV camera

Information

Information 3760008 ABUS PPIC46520W PPIC46520W Wireless, Wi-Fi IP CCTV camera

Description


Practical. Secure. Clever combined

This combination device with a WLAN surveillance camera, intercom, siren and outdoor LED lamp wakes you up at your home – whether at the entrance, terrace, or driveway.
The integrated lamp prepares you for a bright and secure reception when you come home. Burglars, on the other hand, have a heavy stand. The best part: During your absence, the ABUS Wi-Fi outdoor light camera reports to you via smartphone APP only if something important is happening for you.

Because the smart security camera makes the difference: You only set up via the mobile phone APP App2Cam Plus, WAS is important for you (persons, animals and/or cars), in which case the integrated siren raises and hides foreign property - that is done in no time at all. Everything else runs completely automatically – this saves time and nerves. A big difference to other cameras that already report when a blade is moving in the wind. With the included microSD-memory card the camera is immediately ready to use.
In the case you'll receive a push message via APP in seconds. Live streaming is done with a touch of your finger; you can exchange information with people on site, just like an intercom system. In this way, you respond quickly and appropriately to every situation.

The surveillance camera delivers brilliant picture and video quality round the clock - even at night with clear color details. You use it to meet all the requirements of the data protection law. The light camera is absolutely weatherproof. It is compatible with the radio alarm system Smartvest. And after a very simple start-up with the help of the APP-Wizard immediately ready to use.
Tip: Remove previous outdoor lights and simply position the ABUS wireless light outdoor camera on the existing 230 V lamp connection – the holder allows the device to be aligned flexibly and the chic design fits everywhere well.

This text is machine translated.

Features

  • All-in-one: Wireless surveillance camera, LED outdoor and intercom including intelligent motion detection, push message during motion alarm and free memory and access via mobile phone and tablet APP App2Cam Plus
  • High-quality outdoor light: Economical and high performance LED light (up to 1,000 lumens and 10 meter light range, infinitely dimmable by APP)
  • Free access via App2Cam Plus to camera live stream, memory and all functions (motion detector, light intensity, siren, digital zoom, 2-way audio through loudspeaker & microphone etc.)
  • Ready to use straight away thanks to built-in microSD memory card and extremely easy setup (with APP Wizard in a few minutes)
  • Can be placed instead of an existing outdoor lamp with 230 V connection
  • Can be positioned outdoors flexibly thanks to a wide 120-degree viewing angle and finely adjustable bracket as well as high WLAN stability, range and security (Dual WLAN chip for 2.4 GHz & 5 GHz, incl. encryption)
  • Fully automatic detection and differentiation of objects (people, animals, vehicles) as well as ignoring interference (branches, light)
  • Full recordings with pre-recording and automatic start recording
  • Hide/black private zones completely (e.g. public property) and mark areas with or without motion detection as required on site
  • Data protection-compliant recording (audio off, save video data permanently on site or delete it automatically after 3, 7 or 30 days, depending on use on site)
  • QHD/2K resolution, clear night vision as needed in black/white or color, weatherproof (IP66)
  • Part of the ABUS Comfort Line & Smart security world, compatible with the Smartvest radio alarm system

Scope of delivery

  • 1 x ABUS WLAN light outdoor camera white
  • 1 x microSD memory card (pre-installed)
  • 1 x Antenna
  • 1 x USB A on USB-C cable
  • 1 x boring template
  • 1 x installation materials
  • 1 x Allen key
  • 1 x removal tool for microSD memory card
  • 1 x information about initial commissioning and installation

Hints

Lights up your way. Scares away uninvited guests. When you are not at home, this security camera makes the difference and only informs you when something important is happening for you.

System requirements

  • IOS, Android

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)