• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABUS SmartLook PPIC52520B Wi-Fi IP CCTV camera 3840 x 2160 p

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 265.00 / piece)
€ 265.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Wi-Fi IP-Rotatable/tilting camera;3840 x 2160 p;ABUSSmartLook;PPIC52520BOutdoors

  • Smart and weatherproof monitoring camera for swiveling & tilting
  • Automatic object detection: People, animals, cars
  • Targeted push notifications + an intercom/alarm tone
  • No account/subscription required

Technical specifications

  • Resolution modes: 4K Ultra HD / Full HD (1080p) / VGA (360p)
  • Swivel/tilt range: 270° horizontal / 80° vertical
  • Frequency range 2.400 2.485 / 5.0 GHz
  • Video compression: H.264/ H. 264+
Product type

CCTV camera

CCTV features

Pan-tilt function

Speaker

Microphone

IR LEDs

Saves footage on SD card

2-way communication

Identity recognition

Vehicle recognition

Pet recognition

Camera type

Rotatable/tilting camera

Power supply

PSU (5 V / DC)

Resolution (max.)

3840 x 2160 p

Sensor size

9.07 mm (1/2.8")

Sensor type

CMOS

Manufacturer-specific

Focal length

4 mm

Max. viewing angle hor.

85°

Vertical viewing angle

45°

App compatibility

Yes

Transfer type

Wi-Fi

Wi-Fi standard

IEEE802.11b

IEEE802.11g

IEEE802.11n

IEEE802.11ac

IEEE802.11ax

Light sensitivity (+ IR)

0 lx

Light sensitivity (- IR)

1 lx

IR range (max.)

20 m

Used at

Outdoors

Type

microSD card (up to 256 GB)

Width

120 mm

Height

210 mm

Depth

160 mm

Dim

(W x H x D) 120 x 210 x 160 mm

Weight

1124 g

F-numbers

F2.0

Enclosure material

Plastic

Factory colour

Black

IP66

Signal standard

IP

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3340006 ABUS SmartLook PPIC52520B Wi-Fi IP CCTV camera 3840 x 2160 p

User & Safety Instructions

User & Safety Instructions 3340006 ABUS SmartLook PPIC52520B Wi-Fi IP CCTV camera 3840 x 2160 p

Description


Accurate & clear. In 4K
This smart surveillance camera gives you accurate information, ultra-sharp 4K recordings, features intercom, alarm and more
With other security cameras, it's sometimes the case: You're constantly sending push notifications, but is the trigger relevant to you at all? Instead of riddles, you should be able to rely on your surveillance camera. And in an emergency, it should provide clarity.

The SmartLook Swing & Tilt makes it right: It completely automatically distinguishes between person, animal & vehicle. You decide that WAS is important for you and only then will you get a push message through the mobile phone APP App2Cam Plus. This saves time and nerves.

Another highlight: The camera delivers a brilliant picture quality day and night. They store images in 4K with ultra-high resolution.

By the way, APP all the functions are available to you permanently free of charge: For example, in order to hide private and public areas as well as to rotate the camera eye to a certain position very quickly. Same goes for access while traveling and for the intercom function, for example, to talk without contact with packagers. With the included microSD-memory card, the camera is immediately ready to use and the APP even shows that WAS has happened up to 5 seconds before a motion detection (pre-recording).

The smart security camera is ready to use immediately after a very simple start-up, absolutely weather-proof and is thus optimally suitable for outdoors. You use it to meet all the requirements of the data protection law. It is compatible with the radio alarm system Smartvest. The ABUS One-APP offers access not only to the most important camera functions, but also to many other smart devices from ABUS with just one APP - clever, reliable, convenient.

This text is machine translated.

Features

  • Smart, weather-proof surveillance camera for pan and tilt with free mobile phone APP, recording in 4K/UHD resolution, night vision, intelligent motion detection and push notification, intercom function and much more
  • Ready to use immediately, no account/subscription necessary: Integrated, changeable microSD-memory card included
  • Easy to set up in minutes with the App2Cam Plus APP for smartphones/tablets & Bluetooth®
  • Can be placed anywhere: Connected to your home network via WLAN with high stability & range (2.4 or 5 GHz) or via LAN cable
  • Fully automatic detection and differentiation of objects (humans, animals, vehicles), sends out precise push-message/e-mail, ignores interfering influences (branches, leaves, light etc.)
  • All functions permanently free of charge: Live stream, digital Zoom, 2-way audio through loudspeaker & microphone, siren sound, memory, over the air updates and many more
  • Set all settings according to your wish: Sensitivity of motion detector, image areas without detection, half automatic fast rotation per APP on 3 selectable positions (English Presets) etc.
  • Data protection compliant with recording without sound, ring memory and black areas of the picture as required (so-called private zones, also for public areas and neighboring plots)
  • Ultra HD (8 megapixel) recording, night vision up to 20 m, protection class IP66 (weather-proof)
  • Also compatible with the Smartvest & ABUS One apps.

Scope of delivery

  • 1 x surveillance camera for pan and tilt
  • 1 x power supply, 5V DC / 2A
  • 1 x wall holder (pre-installed)
  • 1 x installation materials
  • 1 x removal tool for the microSD card
  • 2 x Allen key
  • 1 x boring template
  • 1 x Antenna
  • 1 x microSD card (pre-installed).

Hints

The Bluetooth® word mark and logos are registered trademarks owned by Bluetooth® SIG, Inc. and any use of such marks by ABUS is under license. Other trademarks and trade names are the property of their respective owners.

System requirements

  • Smartphone or tablet running iOS or Android

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)