• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABUS TVVR33623D Corded IP-CCTV set 1920 x 1080 p

EAN:
Part number:
Item no:
1/3
Datasheet (PDF)
Fast track dispatch on Fri 23 Oct

8 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 379.00 / piece)
€ 379.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Set(s) available
14-day return policy included

Highlights & Details

ABUS IP CCTV set for Indoors, Outdoors, Fixed

  • 2 mini dome cameras with 2 MPx + recorder incl. 1-TB hard drive as well as accessories
  • Reliable software with intelligent motion detection (man / vehicle)
  • Mobile access with smartphone/tablet via ABUS Link Station APP

Technical specifications

Product type

CCTV set

CCTV features

Vehicle recognition

Identity recognition

Signal standard

IP

Channels

6

Camera type

Dome camera

Transfer type

Corded

Used at

Indoors

Outdoors

Fixed

Recording mode

Alarm

Movement detection

Continuous

Width

505 mm

Depth

267 mm

Height

315 mm

Factory colour

White

Weight

3.81 kg

Operating temperature

Recorder: -10 to 55°C.
Cameras: -40 to 60 °C

Dim

(W x H x D) 505 x 315 x 267 mm

App compatibility

Yes

Resolution (max.)

1920 x 1080 p

F-numbers

F1.6

IP67

Series

ABUS Performance Line

Memory expansion up to

10 TB

Power supply

12 V

Built-in memory

1 TB

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3466131 ABUS TVVR33623D Corded IP-CCTV set 1920 x 1080 p

User & Safety Instructions

User & Safety Instructions 3466131 ABUS TVVR33623D Corded IP-CCTV set 1920 x 1080 p

Description

Complete set including smart picture analysis
Video surveillance as needed for business, in-store or at home, including intelligent motion detection (people/vehicles) and flexible night vision in b/w or color.

With this all in one set you save time and money. You don't have to worry about having to buy everything separately because the set contains, with two surveillance cameras, a hybrid video recorder and all accessories, all parts for upgrading or building a professional surveillance system. The hard disk, the cabling and a computer mouse are practically given as gift. And it becomes even cheaper because no separate power supply is required for the analogue cameras – one combination cable for each camera is sufficient for the recorder – data and power are already flowing.

The set can be operated independently of the company or home network, WAS offers a high level of reliability. If you want to access while traveling, linking in your network needs only a few steps. Individual settings can be made from a distance, too. Clever modes help you find pictures and scenes quickly and efficiently. Strong data compression ensures efficient storage use. This means that recordings can be taken for weeks or months, as required and depending on the configuration – e.g. By manual triggering or motion detection. The mini dome cameras are made from the ceiling by their Ideal design. Backlight situations (outdoor in the sunshine, generally in entrance areas) enable the cameras to master superbly and in extremely low light, you will still get a sharp color picture. Night vision range up to 30 meters.

Via ABUS Link Station APP, users receive a push message with, for example, a motion alarm. The Pro version of the APP offers unlimited mobile access. Free with the Lite version: Up to 60 minutes/month of data stream (live view/playback).

This text is machine translated.

Features

  • All-in-one set of 2 analogue surveillance cameras for indoor/outdoor use, hybrid video recorder including smart picture analysis, 1-TB hard drive/HDD (possible up to 10 TB), USB wireless mouse including batteries, two 30-m combination cable etc.
  • Installation in a few steps, start-up directly via monitor or via PC/browser and free ABUS IP-installer software, configuration with established user interface (movement detection person/vehicle, schedules etc.)
  • Mini dome cameras with low light function (up to 0.01 Lux), white light and IR LEDs for night vision up to 30 meters (depending on the place of use), wind and weather suitable (protection type IP67), full HD resolution (2 megapixel, 1080p) and 101 degree viewing angle
  • Recorder with low-noise operation (without fans), supports the simultaneous display of several live streams on a monitor (multi-view), quick searching through clear playback view
  • Alert as required by a warning tone on the recorder, on-screen display (OSD), e-mail and/or push message on the APP
  • Simple mobile access to live streaming and recordings with smartphone/tablet via ABUS link station APP
  • Free central monitoring station software (ABUS CMS) for practical management of several recorders at a central PC, up to 256 recorders and 1,024 cameras, in the technology mix (IP, Analog HD) if required
  • Can be extended to a total at any time 4 analogue cameras and 2 IP-cameras (up to 5 MP); if necessary all 6 channels can be used with IP-cameras; Ideal also for retrofitting/supplementing older systems (supports TVI, AHD, CVI and FBAS/CVBS)

Scope of delivery

  • 1x 6-channel hybrid recorder (TVVR33603)
  • 2x Analogue HD 2MPx Mini Dome camera (TVCC52512)
  • 3x universal power supply, 12 VDC
  • 2x 30m combination cable
  • 1x 3.5" 1TB Seagate SATA HDD
  • 1x 1m network cable
  • 1x USB wireless mouse with batteries
  • 1x installation material

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)