• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AccuLux HL 30 EX POWER Torch Ex Zoning: 1, 2, 21, 22 420 lm 250 m

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 415.00 / piece)
€ 415.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

The snap head lamp for firefighters

  • Ex-protected LED hand lamp permanently charged in the charging station
  • Up to 420 lumens for close and distant range
  • Protection class IP67
  • Ex-zones 1, 2, 21, 22
  • Made in Germany

Technical specifications

Product type

Torch

Ex Zoning

1

2

21

22

Factory colour

Yellow/Black

Dim

(L x W x H) 77 x 105 x 237 mm

LEDs

2

Operating voltage

12 V DC

24 V DC

230 V AC

Weight

580 g

Bulb type

LED (monochrome)

Illumination range (high)

250 m

Luminous flux (range)

200 lm - 499.9 lm

Luminous flux (high)

420 lm

Total luminous flux

420 lm

Material

Plastic

Width

105 mm

Height

237 mm

Length

77 mm

IP67

Power supply (LOV)

rechargeable

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3815032 AccuLux HL 30 EX POWER Torch Ex Zoning: 1, 2, 21, 22 420 lm 250 m

User & Safety Instructions

User & Safety Instructions 3815032 AccuLux HL 30 EX POWER Torch Ex Zoning: 1, 2, 21, 22 420 lm 250 m

Description

AccuLux HL 30 EX Power is a microprocessor-controlled, chargeable safety inspection lamp, which is tested according to ATEX directive 2014/34/EU and relevant EMC regulations. The lamp is equipped with two switchable high-power LEDs, which deliver up to 420 lumens in three switching stages. The lithium-ion rechargeable battery is protected against total discharge by intelligent circuit layout, can be trickle charged and can be changed by the user himself. The light can be set flexibly due to the 180° degree swiveling lamp head. The handy rotary switch (easy to use even with thick gloves) and the minute-accurate digital display of the battery remaining time makes working with the HL 30 EX Power even simpler and safer. With an approval for EX zones 1, 2, 21 and 22, it is a reliable companion for hazardous areas.

This text is machine translated.

System requirements

  • Without charging station

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)