

Piece
Carbon film pot
Enclosed
25 kΩ
linear
0.25 W
250 V
245°
265°
side
20 %
6.0 mm
21.0 mm
10 mm
(L x W x H) 14.0 x 6.0 x 21.0 mm
25 pc(s)
Yes
14 mm
14.0 mm
PCB mount
70 °C
-25 °C
DIN 41450-1-4-5
Datasheet 3454270 ACP Carbon film pot Enclosed linear 0.25 W 25 kΩ 245 ° 265 ° 25 pc(s) Piece
User & Safety Instructions 3454270 ACP Carbon film pot Enclosed linear 0.25 W 25 kΩ 245 ° 265 ° 25 pc(s) Piece