• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Adafruit 1713 1 pc(s)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Expansion board

Tool type

Expansion board

Content

1 pc(s)

Length

26 mm

Width

14 mm

No. of outputs

1 x

Min. operating voltage

2.7 V

Max. operating voltage

5.5 V

Documents & Downloads

Datasheet

Datasheet 1516571 Adafruit 1713 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1516571 Adafruit 1713 1 pc(s)

Description

This fully assembled and tested board comes with a 20 Hz to 20 kHz electret microphone soldered on. The specialty chip MAX9814 from Maxim was designed for amplifying electret microphones in situations where the loudness of the audio isn't predictable. Adaptive gain control in the amplifier quiets nearby 'loud' sounds so they don't overwhelm the amplifier lead to clipping, and it amplifies far-away quiet sounds. This amplifier has a few options you can configure with the breakout. If you want to pipe it into a Line Input, just use a 100 µF blocking capacitor in series.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.