• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Adafruit 269 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Expansion board

Tool type

Expansion board

Content

1 pc(s)

Height

3.28 mm

Length

20 mm

Width

20 mm

Min. operating voltage

3.3 V

Max. operating voltage

5 V

Documents & Downloads

Datasheet

Datasheet 1516573 Adafruit 269 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1516573 Adafruit 269 1 pc(s)

Description

Thermocouples are very sensitive, requiring a good amplifier with a cold-compensation reference. The MAX31855K does everything for you, and can be easily interfaced with any microcontroller, even one without an analog input. This breakout board has the chip itself, a 3.3 V regulator with 10 µF bypass capacitors and level shifting circuitry, all assembled and tested. Comes with a 2 pin terminal block for connecting to the thermocouple and a pin header to plug into any breadboard or strip board.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.