• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Adam Hall Fine-grooved mat 85900B Rubber Black 8000 mm Content: 8 m

1/2
Image similar
Product type
Fine-grooved mat
Length
8000 mm
Use
Inside
Factory colour
Black
Manufacturer part #
85900B
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 17.50)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Finely Grooved mat

  • Black

Technical specifications

Product type

Fine-grooved mat

Factory colour

Black

Length

8000 mm

Use

Inside

Manufacturer part #

85900B

Type

85900B

Dim

(L x W x H) 8000 x 1000 x 2.6 mm

Content

8 m

Material

Rubber

Width

1000 mm

Height

2.6 mm

Documents & Downloads

Datasheet

Datasheet 1527747 Adam Hall Fine-grooved mat 85900B Rubber Black 8000 mm Content: 8 m

User & Safety Instructions

User & Safety Instructions 1527747 Adam Hall Fine-grooved mat 85900B Rubber Black 8000 mm Content: 8 m

Description

Finely Grooved Rubber mat. Slip-proof, elastic cover for all stepping areas, weatherproof, smooth panel. Bottom coarse material pattern. Ideal to cover all kinds of cables. The mat can be cut to the desired size.

This text is machine translated.

What kind of Cable Bridges are you looking for?

More interesting products

(*All information is plus legal VAT)