• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Adapter, Socket, built-in USB-SOCKET Type A ⇔ USB-SOCKET Type A CP30608N Cliff Content: 1 pc(s)

Connector type
Adapter
Socket, built-in
Type
CP30608N
Type
USB 2.0
Type
USB-SOCKET Type A ⇔ USB-SOCKET Type A
Type A
USB 3.2 1st Gen port A (USB 3.0)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Installation depth: 41.70 mm
  • Mounting type: Control panel installation, flange
Type

CP30608N

Type

USB 2.0

Connector type

Adapter

Socket, built-in

Type

USB-SOCKET Type A ⇔ USB-SOCKET Type A

Type A

USB 3.2 1st Gen port A (USB 3.0)

Type B

USB 3.2 1st Gen port A (USB 3.0)

Bore Ø

3.2 mm

Case material

Polyamide 6.6 UL 94V-HB

Manufacturer part #

CP30608N

Factory colour

Black

Content

1 pc(s)

Width

19 mm

Length

35.50 mm

Max. temperature

+50 °C

Min. temperature

-20 °C

Documents & Downloads

Datasheet

Datasheet 2354828 Adapter, Socket, built-in USB-SOCKET Type A ⇔ USB-SOCKET Type A CP30608N Cliff Content: 1 pc(s)

What kind of USB Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)