• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Adels-Contact 14330203 AC 162 ALS LED TYP I 035 GREY Lead Cable length: 0.35 m 1 pc(s)

Product type
Lead
Energy efficiency rating
n.rel.
Type
Connection cable with an open end of the cable, cable assignment: red socket/plug black
Connection
Jack connector
Soldering
Number of pins
2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

28 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 4.26)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED connection cable

Our service for you

Technical specifications

Product type

Lead

Type

Connection cable with an open end of the cable, cable assignment: red socket/plug black

Connection

Jack connector

Soldering

Number of pins

2

Cable length

0.35 m

RoHS-compliant

Yes

n.rel.

Documents & Downloads

Datasheet

Datasheet 1244492 Adels-Contact 14330203 AC 162 ALS LED TYP I 035 GREY Lead Cable length: 0.35 m 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1244492 Adels-Contact 14330203 AC 162 ALS LED TYP I 035 GREY Lead Cable length: 0.35 m 1 pc(s)

Information

Information 1244492 Adels-Contact 14330203 AC 162 ALS LED TYP I 035 GREY Lead Cable length: 0.35 m 1 pc(s)

What kind of LED Strip Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)