• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Adels-Contact 14830212 AC 162 VLS LED 120 GREY Connector Cable length: 1.20 m 1 pc(s)

Product type
Connector
Energy efficiency rating
n.rel.
Type
Connection cable with 2 Unisex Connectors
Connection
Jack connector
Number of pins
2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

33 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED-connection cable

Our service for you

Technical specifications

Product type

Connector

Type

Connection cable with 2 Unisex Connectors

Connection

Jack connector

Number of pins

2

Cable length

1.20 m

RoHS-compliant

Yes

n.rel.

Documents & Downloads

Datasheet

Datasheet 1244491 Adels-Contact 14830212 AC 162 VLS LED 120 GREY Connector Cable length: 1.20 m 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1244491 Adels-Contact 14830212 AC 162 VLS LED 120 GREY Connector Cable length: 1.20 m 1 pc(s)

Information

Information 1244491 Adels-Contact 14830212 AC 162 VLS LED 120 GREY Connector Cable length: 1.20 m 1 pc(s)

What kind of LED Strip Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)