• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aerotec Air compressor 600-11+11 22 l 10 bar

EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,129.00 / piece)
€ 2,129.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AEROTEC petrol compressor 600-11+11 HONDA makes mobile compressed air possible!

  • Boiler volume: 22 l

Technical specifications

Product type

Air compressor

No. of cylinders

2 pc(s)

4 kW

Vaccum power

410 l/min

Flow rate

300 l/min

Operation pressure

10 bar

Rotational speed (max.)

1000 U/min

Boiler volume

22 l

Length

1230 mm

Width

710 mm

Height

800 mm

Weight

78 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2299767 Aerotec Air compressor 600-11+11 22 l 10 bar

Description

Features

  • Petrol-operated compressor for mobile use
  • 2-cylinder belt-driven in-line unit in 1-stage design
  • with robust HONDA 4-stroke engine
  • with pressure regulator for precise discharge pressure setting
  • with large hard rubber wheels for easy transport
  • condensate drain is done by ball valve.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 2,149.98€ 2,149.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)