• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AgfaPhoto HR03 AAA battery (rechargeable) NiMH 950 mAh 1.2 V 2 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

52 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 4.50 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Agfa NiMH AAA batteries 950 mAh, 2

  • Set of 2
  • 950 mAh
  • About 1000 times

Technical specifications

Size

AAA

Product type

AAA battery (rechargeable)

Technology

NiMH

Voltage

1.2 V

Capacity (mAh, Ah)

950 mAh

Height

44.5 mm

(Ø)

10.5 mm

Content

2 pc(s)

Alternative battery types

HR3

HR03

UO100557

DC2400

DC2400B4N

LR03

AAA

LR3

AM4M8A

AM4

S

MN2400

824

E92

LR03N

24A

K3A

R3

R03

7526

UM4

Micro

V2500PX

Show more
Type

HR03

Rechargeable

Yes

Dim

(Ø x H) 10.5 mm x 44.5 mm

Documents & Downloads

Datasheet

Datasheet 1095820 AgfaPhoto HR03 AAA battery (rechargeable) NiMH 950 mAh 1.2 V 2 pc(s)

Security datasheet

Security datasheet 1095820 AgfaPhoto HR03 AAA battery (rechargeable) NiMH 950 mAh 1.2 V 2 pc(s)

Description

The Agfa NiMh battery is about 1000 times and thus cost-effective and environmentally friendly. This battery is suitable for devices with high power consumption. Of course, it complies with the latest technology and is mainly used in digital cameras, flash units, CD player, MP3 player or radio recorders.

Hints

3 year warranty on the battery pack. This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 53.96*

What kind of AAA Rechargeables are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)