• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AgfaPhoto Power LR03 AAA battery Alkali-manganese 1.5 V 48 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

14 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 48 pc(s))
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AgfaPhoto Power LR03 AAA battery Alkali-manganese 1.5 V 48 pc(s)

  • Durable and reliableSet of 24

Technical specifications

Size

AAA

Product type

AAA battery

Technology

Alkali-manganese

Voltage

1.5 V

Height

44.5 mm

(Ø)

10.5 mm

Content

48 pc(s)

Alternative battery types

LR03

AAA

LR3

AM4M8A

AM4

S

MN2400

824

E92

LR03N

24A

K3A

R3

R03

7526

UM4

Micro

V2500PX

Show more
Rechargeable

No

Dim

(Ø x H) 10.5 mm x 44.5 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2637970 AgfaPhoto Power LR03 AAA battery Alkali-manganese 1.5 V 48 pc(s)

Description

The AgfaPhoto Power alkaline battery captivates by its long life and is used above all for devices with constant power consumption, i.e. mostly used in alarm clocks, electronic toys or portable devices of every kind. Loose packed in a practical 48 pack multi pack.

This text is machine translated.

Scope of delivery

  • 48-PC box

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 19.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)