• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AgfaPhoto Ultra LR03 AAA battery Alkali-manganese 1.5 V 4 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

95 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4 pc(s))
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AgfaPhoto Ultra LR03 AAA battery Alkali-manganese 1.5 V 4 pc(s)

  • Durable and reliable4-pack set

Technical specifications

Size

AAA

Product type

AAA battery

Technology

Alkali-manganese

Voltage

1.5 V

Height

44.5 mm

(Ø)

10.5 mm

Content

4 pc(s)

Alternative battery types

LR03

AAA

LR3

AM4M8A

AM4

S

MN2400

824

E92

LR03N

24A

K3A

R3

R03

7526

UM4

Micro

V2500PX

Show more
Rechargeable

No

Dim

(Ø x H) 10.5 mm x 44.5 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2637988 AgfaPhoto Ultra LR03 AAA battery Alkali-manganese 1.5 V 4 pc(s)

Description

The ULTRA micro AAA battery (LR03) from AgfaPhoto is a powerful 1.5V alkaline battery. It has a higher capacity, a better load capacity and can be stored for longer. The battery has 5 times the power of zinc-carbon batteries and is therefore especially suitable for all high-performance applications, for example for use in torches and toys, as well as for watches or remote controls.

This text is machine translated.

Scope of delivery

  • 4x-blister

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 10.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)