• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alarm Werkzeuge 4-H2 56077030 Sanitary Tool box (+ tools) (L x W x H) 505 x 435 x 215 mm

EAN:
Part number:
Item no:
Dispatches on Thu 26 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 939.00 / piece)
€ 939.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hard shell case 4-H2, complete, with sanitary appliance heating tool kit 4 SAN.SORT.SHA WITH CASE H2 inside L.180mm B.480mm H.370mm 28 pieces

  • Number of tools 28 pcs
  • Width mm (b) 430 mm
  • Internal width 480 mm
  • Filling capacity: 32 l
  • Height mm (h) 210 mm
  • Height (inside) 370 mm
  • Length (L) 510 mm
  • Internal length 180 mm
  • Weight (g) 14500 g

Technical specifications

Dim

(L x W x H) 505 x 435 x 215 mm

Product type

Tool box (+ tools)

Range of uses

Sanitary

Volume

32 l

Material

Aluminium

Inside width

480 mm

Inside height

370 mm

Internal depth

180 mm

Length

505 mm

Height

215 mm

Width

435 mm

Depth

215 mm

Weight

14500 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3456937 Alarm Werkzeuge 4-H2 56077030 Sanitary Tool box (+ tools) (L x W x H) 505 x 435 x 215 mm

Description

- Internal dimensions: 480 x 370 x 180 (32 L)
- High-quality and high-strength materials for daily professional use
- Extra strong aluminum frame against deformation and early defects
- Very durable suitcase feet, extra large and elastic
- Stable plugs for perfect function
- Easy-moving locks to prevent unwanted access
- Solid hinges for long life
- Heavy-duty opening mechanism for thousands of trouble-free trunk openings
- Perfectly embedded tool boards to prevent slipping and clamping
- Flexible floor compartment layout
- 3 tool boards with 5 equipment surfaces for sanitary equipment

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)