• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alarm Werkzeuge 56031045 Twist drill bit 12 mm Cylinder shank 1 pc(s)

Product type
Twist drill bit
Drill hole Ø
12 mm
Content
1 pc(s)
Material suitability
Metal
Tool holder
Cylinder shank
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HSS twist drill bit DIN 338, roll-rolled 12.0mm

  • d 12.0 mm
  • Diameter (in inches) 0.472"
  • Weight (g) 88 g

Technical specifications

Product type

Twist drill bit

Drill hole Ø

12 mm

Content

1 pc(s)

Material suitability

Metal

Tool holder

Cylinder shank

Weight

88 g

Drill hole diameter

12 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3456682 Alarm Werkzeuge 56031045 Twist drill bit 12 mm Cylinder shank 1 pc(s)

Description

- Ideal suitable for use in non-stationary drills and cordless screwdrivers
- Cylindrical short, right-hand cut

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)