User & Safety Instructions 3456990 Alarm Werkzeuge 56080000 Bit set
Description
- Combination tap set in a robust metal cassette - For drilling, tapping and lowering in one operation - Only suitable for through-holes in easily spanned materials - right-hand cutting - Standard tolerance ISO2/6H - Quality HSSG - Coating P0 Contents 7-piece: 6 COMBINATION TAPS M3, M4, M5 , M6, M8, M10 1 1/4" bit holder
This text is machine translated.
Description
- Combination tap set in a robust metal cassette - For drilling, tapping and lowering in one operation - Only suitable for through-holes in easily spanned materials - right-hand cutting - Standard tolerance ISO2/6H - Quality HSSG - Coating P0 Contents 7-piece: 6 COMBINATION TAPS M3, M4, M5 , M6, M8, M10 1 1/4" bit holder