• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alarm Werkzeuge H2 Sanitär 56070080 Sanitary Tool box (empty) (W x H) 440 mm x 220 mm

EAN:
Part number:
Item no:
Dispatches on Thu 26 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 349.00 / piece)
€ 349.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hard shell case H2 "Sanitary / Heating", empty 180 x 480 mm x 370mm

  • Width mm (b) 440 mm
  • Internal width 480 mm
  • Filling capacity: 32 l
  • Height mm (h) 220 mm
  • Height (inside) 370 mm
  • Internal length 180 mm
  • Weight (g) 5000 g

Technical specifications

Dim

(W x H) 440 mm x 220 mm

Product type

Tool box (empty)

Car phone holder features

Combination lock

Range of uses

Sanitary

Volume

32 l

Material

Acrylonitrile butadiene styrene

Inside width

480 mm

Inside height

370 mm

Internal depth

180 mm

Height

220 mm

Width

440 mm

Weight

5000 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3456928 Alarm Werkzeuge H2 Sanitär 56070080 Sanitary Tool box (empty) (W x H) 440 mm x 220 mm

Description

- Interior equipment with pockets and additional tool board
Case tray made of high impact resistance ABS-Material
- Robust aluminum frame with edge protection
- 2 lockable flip locks as well as 1 secure code combination lock
- Hinge cover and safety lid holder
- Figure shows equipment example: Order No. 56070080 = empty case without equipment

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)