• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Albrecht 6335 S75 CB mobile antenna

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Albrecht S75 magnetic base antenna, 76 cm height

  • Quick installation - Strong magnetic base, no drilling required
  • Easy to install and flexible – perfect for cars, trucks and vans
  • Strong magnetic base – Secure hold even while driving

Technical specifications

Product type

CB mobile antenna

Frequency range

26 - 28 MHz

Cable length

4 m

Length

76 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3758820 Albrecht 6335 S75 CB mobile antenna

Description

A powerful, compact and mounting-friendly CB mobile antenna with excellent SWR values and a strong magnetic base – perfect for both beginners and experienced radio users alike.

CB mobile base antenna – 76 cm Power for on the move
Maximum performance, compact design and reliable range: This CB mobile base antenna is the ideal solution for all CB radios who wish to be flexible and powerful on the move. Whether in the car, truck or transporter – thanks to its strong magnetic base the assembly can be completed in seconds, without drilling.

This text is machine translated.

Scope of delivery

  • Magnetic base antenna S75
  • 125 mm diameter magnetic base
  • Wing bolt

More interesting products

(*All information is plus legal VAT)