
Number
Wireless set Tectalk Worker 3, set of 2
Highlights & Details
- 16 PMR446 channels
- Range of up to 10km
- 44 CTCSS / 211 DCS tones
Technical specifications
- Product type
PMR handheld transceiver
- Features
incl. case
VOX
Scan mode
Hands-free
Speaker/microphone jack
Splashproof
- Transfer type
Radio
- Transmitter power
0.5 W
- Frequency
446 MHz
- Channels
16 PMR
- Width
55 mm
- Height
110 mm
- Depth
38 mm
- Weight
174 g
- Dim
(W x H x D) 55 x 110 x 38 mm
- Factory colour
Multicolour
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2386680 Albrecht Tectalk Worker 3 29825 PMR handheld transceiver 2-piece set
Information
Information 2386680 Albrecht Tectalk Worker 3 29825 PMR handheld transceiver 2-piece set
Conformity certificate
Conformity certificate 2386680 Albrecht Tectalk Worker 3 29825 PMR handheld transceiver 2-piece set
Security datasheet
Security datasheet 2386680 Albrecht Tectalk Worker 3 29825 PMR handheld transceiver 2-piece set
Warranty Terms
Warranty Terms 2386680 Albrecht Tectalk Worker 3 29825 PMR handheld transceiver 2-piece set
Description
This text is machine translated.
Features
- The walkie-talkie for craftsmen. It satisfies in particular the professional user by the extremely stable housing and various functions. The splash-proof casing is optimally suitable for outdoor use.
Scope of delivery
- 2 Tectalk Worker 3 PMR446 walkie talkies
- 2 charger stands
- 2 rechargeable batteries 2200mAh
- 2 belt clips
- 2 Hand loops
- This text is machine translated.






















