• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Allit AluPlus Protect C 36 425805 Universal Tool box (empty) (L x W x H) 355 x 325 x 135 mm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

38 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 56.99
-25 %
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Allit AluPlus Protect C 36 black

  • Ideal for sensitive measuring instruments or cameras
  • complete with foam lined a firm grip for content
  • can be locked with numerical locks, convenient carrying handle

Technical specifications

Dim

(L x W x H) 355 x 325 x 135 mm

Product type

Tool box (empty)

Car phone holder features

Foam padding

Combination lock

Range of uses

Universal

Material

Aluminium

Factory colour

Black

Inside width

262 mm

Inside height

120 mm

Internal depth

319 mm

Length

355 mm

Height

135 mm

Width

325 mm

Depth

135 mm

Weight

1675 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1520904 Allit AluPlus Protect C 36 425805 Universal Tool box (empty) (L x W x H) 355 x 325 x 135 mm

Description

Instruments, measurement devices or camera case

the noble case, consisting of a large, round aluminum frame with plastic applications that are designed especially for the safe transportation of sensitive devices, for example, of measuring instruments. Furthermore, the complete padded aluminum frame case optimally as packaging of optical devices, cameras, etc.

Hints

Delivery without measuring instrument and accessories! This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 99.96€ 82.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)