• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Allit AluPlus Service ABS 50 422225 Universal Tool box (empty) (L x W x H) 500 x 500 x 220 mm

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 185.00
-30 %
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Dim

(L x W x H) 500 x 500 x 220 mm

Product type

Tool box (empty)

Car phone holder features

Combination lock

Range of uses

Universal

Material

Acrylonitrile butadiene styrene

Factory colour

Black

Silver

Inside width

470 mm

Inside height

200 mm

Internal depth

360 mm

Length

500 mm

Height

220 mm

Width

500 mm

Depth

400 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1826834 Allit AluPlus Service ABS 50 422225 Universal Tool box (empty) (L x W x H) 500 x 500 x 220 mm

Description

Service and fitting case made from sturdy ABS shell. The robust hard shell case for the daily application in the customer service or in the assembly.

This text is machine translated.

Features

  • Hard shell case with joint edge protection and handle, tested in the professional permanent use up to 20 kg
  • Detachable tool panel + separate document holder (DIN A4) with straps in the upper section.
  • Robust, different sized tool holder pockets on the tool boards
  • Individual division with flexible strips in the lower part
  • Can be locked with key and number lock, carry strap is included in the delivery.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 227.97€ 169.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)