• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Allit ProServe R170-400 457635 Universal Tool box (empty) (W x H x D) 490 x 200 x 425 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 194.99 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(W x H x D) 490 x 200 x 425 mm

Product type

Tool box (empty)

Car phone holder features

Combination lock

Range of uses

Universal

Material

Polycarbonate (PC)

Factory colour

Black

Grey

Inside width

435 mm

Inside height

150 mm

Internal depth

275 mm

Height

200 mm

Width

490 mm

Depth

425 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1826846 Allit ProServe R170-400 457635 Universal Tool box (empty) (W x H x D) 490 x 200 x 425 mm

Description

Features

  • Unkaputtbares polycarbonate housing
  • Cover brake with latch
  • Combination lock
  • Tool Carrier with brush holder and textile bags
  • Use boxes
  • Ergonomic two-component grip.
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 237.96€ 234.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)