• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alpen 0060100095100 HSS Twist drill bit 0.95 mm Total length 32 mm DIN 338 10 pc(s)

1/2
Image similar
Product type
Twist drill bit
Drill hole Ø
0.95 mm
Content
10 pc(s)
Material
HSS
Material suitability
Metal
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.50 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HSS Twist drill with cross-ground grinding AC, short, DIN 338 RN

  • Precise
  • Industrial quality
  • Point-exact drilling

Technical specifications

Product type

Twist drill bit

DIN standard

DIN 338

Type

HSS Twist drill with cross-grinding AC

Type

RN

Drill hole Ø

0.95 mm

Tip angle

118°

Content

10 pc(s)

Material

HSS

Material suitability

Metal

Working length

11 mm

Total length

32 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2308292 Alpen 0060100095100 HSS Twist drill bit 0.95 mm Total length 32 mm DIN 338 10 pc(s)

Information

Information 2308292 Alpen 0060100095100 HSS Twist drill bit 0.95 mm Total length 32 mm DIN 338 10 pc(s)

Description

Twist drills precision-ground, industrial quality for drilling alloyed and unalloyed steels, cast iron, cast iron, copper alloys, nickel silver, Graphite, sintered iron.

This text is machine translated.

Scope of delivery

  • 10 pieces in a commercial pack

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)