• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alpen 102225100 HSS-E Metal twist drill bit set 25-piece cobalt 1 Set

Product type
Metal twist drill bit set
Content
1 Set
Material
HSS-E
Material suitability
Metal
Non-ferrous metal
Material properties
cobalt
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Metal twist drill bit set

Content

1 Set

Material

HSS-E

Material properties

cobalt

Material suitability

Metal

Non-ferrous metal

Tensile strength (max.)

1300 N/mm²

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1285280 Alpen 102225100 HSS-E Metal twist drill bit set 25-piece cobalt 1 Set

Description

5% cobalt-alloyed drill bit with very high thermal load-carrying capacity for drilling of materials with higher alloy content and strength above 800 N/mm².

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)