• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alpen 61401150100 Sprint HSS Metal twist drill bit 11.5 mm Total length 142 mm tempered DIN 338 Cylinder shank 1 pc(s)

Image similar
Product type
Metal twist drill bit
Drill hole Ø
11.5 mm
Content
1 pc(s)
Material
HSS
Material suitability
Metal
Non-ferrous metal
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Metal twist drill bit

DIN standard

DIN 338

Drill hole Ø

11.5 mm

Tip angle

115.9°

Content

1 pc(s)

Material

HSS

Material properties

tempered

Material suitability

Metal

Non-ferrous metal

Tensile strength (max.)

850 N/mm²

Tool holder

Cylinder shank

Shank Ø

11.5 mm

Working length

94 mm

Total length

142 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1285243 Alpen 61401150100 Sprint HSS Metal twist drill bit 11.5 mm Total length 142 mm tempered DIN 338 Cylinder shank 1 pc(s)

Description

HSS twist drill bit for machining alloyed and unalloyed steel. High break stability up to 115.9° by diameter tapering from the top to the Nutauslauf. Partial hardening of spannutlange ensures long life of the drill. Particularly suitable for use in hand drills.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)