• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alpen 92100450100 HSS-E Metal twist drill bit 4.5 mm Total length 58 mm cobalt DIN 1897 Cylinder shank 1 pc(s)

Image similar
Product type
Metal twist drill bit
Drill hole Ø
4.5 mm
Content
1 pc(s)
Material
HSS-E
Material suitability
Metal
Stainless steel
Non-ferrous metal
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 7.49 / piece)
€ 7.99
-6 %
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Metal twist drill bit

DIN standard

DIN 1897

Drill hole Ø

4.5 mm

Content

1 pc(s)

Material

HSS-E

Material properties

cobalt

Material suitability

Metal

Stainless steel

Non-ferrous metal

Tensile strength (max.)

1300 N/mm²

Tool holder

Cylinder shank

Working length

24 mm

Total length

58 mm

Drill features

short spiral length

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1285219 Alpen 92100450100 HSS-E Metal twist drill bit 4.5 mm Total length 58 mm cobalt DIN 1897 Cylinder shank 1 pc(s)

Information

Information 1285219 Alpen 92100450100 HSS-E Metal twist drill bit 4.5 mm Total length 58 mm cobalt DIN 1897 Cylinder shank 1 pc(s)

Description

5% cobalt-alloyed drill bit with reinforced core diameter. Particularly suitable for viscous and hard materials such as rust and acid-proof chrome-nickel steels. Due to the short design very well for hand drills.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)