
Technical specifications
- Product type
Metal twist drill bit
- DIN standard
DIN 1897
- Drill hole Ø
7 mm
- Content
1 pc(s)
- Material
HSS-E
- Material properties
cobalt
- Material suitability
Metal
Stainless steel
Non-ferrous metal
- Tensile strength (max.)
1300 N/mm²
- Tool holder
Cylinder shank
- Shank Ø
7 mm
- Working length
34 mm
- Total length
74 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1285225 Alpen 92100700100 HSS-E Metal twist drill bit 7 mm Total length 74 mm cobalt DIN 1897 Cylinder shank 1 pc(s)
Information
Information 1285225 Alpen 92100700100 HSS-E Metal twist drill bit 7 mm Total length 74 mm cobalt DIN 1897 Cylinder shank 1 pc(s)
Description
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 51.97€ 46.47*
What kind of Metal Drill Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























