• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alphacool Eistools Strong Guy Entgrater für Hard-Tubes Water cooling - fittings

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Alphacool Eistools Strong Guy Entgrater für Hard-Tubes Water cooling - fittings

  • High-quality deburring tool
  • For hard tubes made of plastic or metal
  • Deburrs interior and outer edges
  • This text is machine translated.

Technical specifications

  • Dimension 57 x 52 mm
  • Material: Metallic
  • Minimum ID 5 mm
  • Maximum OD 30 mm
Product type

Water cooling - fittings

Weight

203 g

Factory colour

Black

Dim

(W x D) 57 mm x 52 mm

Heatsink material

Steel

Width

57 mm

Depth

52 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2895498 Alphacool Eistools Strong Guy Entgrater für Hard-Tubes Water cooling - fittings

What kind of PC Water Cooling are you looking for?

More interesting products

(*All information is plus legal VAT)